|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-AQW284S
Manufacturer Part #:

AQW284S

Manufacturer:

Description:
Solid State Relays - PCB Mount 400v 120mA SOP Form A Norm-Open
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: Panasonic Industrial Devices
Load Voltage Rating: 400 V
Load Current Rating: 80 mA
Contact Form: DPST (2 Form A)
Output Type: MOSFET
Mounting Style: SMD/SMT
Packaging: Tube
Product: Power Relays
Series: AQW
Factory Pack Quantity: 50
Termination Style: Gull Wing Lead
Tradename: PhotoMOS
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
769-AQW284SZ AQW284SZ Reel Non-Stocked $2.32 1000
769-AQW284SX AQW284SX Reel Non-Stocked $2.32 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADM2481BRWZ RS-422/RS-485 Interface IC 1,456
CC2592RGVT RF Front End 4,046
UMK316BBJ106ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 61,076
66107-4 Pin & Socket Connectors 5,175
AD8538AUJZ-REEL7 Precision Amplifiers 3,167
DFLS160-7 Schottky Diodes & Rectifiers 7,419
PCA9506BS,118 Interface - I/O Expanders 760
SI7415DN-T1-E3 MOSFET 3,830
C2012X7R2A104K125AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 64,287
MRF581A RF Bipolar Transistors 359
Real Time Availability
Stock:
57 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.09
10:
$3.34
100:
$2.84
250:
$2.67
500:
$2.51
$2.43
$2.33
$2.22

To add to a project, please Log In.

160066609 165583196 118061240 121159121 146259450 142542804 189371948Alternative Packaging