Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-AQW284EH
Manufacturer Part #:

AQW284EH

Manufacturer:

Description: Solid State Relays - PCB Mount 400v 120mA DIP Form A Norm-Open
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Load Voltage Rating: 400 V
Load Current Rating: 100 mA
Contact Form: 2 Form A (DPST-NO)
Package / Case: DIP-8
Mounting Style: Through Hole
Packaging: Tube
Product Type: PCB Mount
Factory Pack Quantity: 40
Termination Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.21
  25: $3.85
  50: $3.44
  100: $2.91
  500: $2.57
  1,000: $2.49
  2,500: $2.40
  5,000: $2.27
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SSL-LX5093BSRD
Standard LEDs - Through Hole Super Red, 640nm Blin ...
Lumex
1: $0.87
R13-23B-05-BB
Pushbutton Switches SPST OFF-ON BLACK
Shin Chin
1: $1.40
SSL-LX5093BID
Standard LEDs - Through Hole HIR, 625nm Blinking D ...
Lumex
1: $0.75


000000001