|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-AQW214S
Manufacturer Part #:

AQW214S

Manufacturer:

Description:
Solid State Relays - PCB Mount 100MA 400V 8PIN DPST
Mouser Online Catalog Page 2,000, Mouser Online Catalog
PDF Page 2,000, PDF Catalog Page
AQW214S Datasheet AQW214S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant By Exemption Details
Brand: Panasonic Industrial Devices
Control Voltage Range: 1.5 V to 5 V
Load Voltage Rating: 400 V
Load Current Rating: 80 mA
Input Current: 50 mA
Contact Form: DPST (2 Form A)
Output Type: MOSFET
Package / Case: DIP-8
Mounting Style: Through Hole
Input to Output Isolation Method: Optocoupler
Packaging: Tube
Product: Telecommunication Relays
Series: AQW
Factory Pack Quantity: 50
Termination Style: Solder Pin
Tradename: PhotoMOS
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
769-AQW214SX AQW214SX Reel Non-Stocked Lead-Time 14 Weeks $5.37 1000
769-AQW214SZ AQW214SZ Reel Non-Stocked Lead-Time 14 Weeks $5.37 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 76,320
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,774
LMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,264
MAX3232ECAE+ RS-232 Interface IC 1,501
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 71,942
SKHMQKE010 Tactile Switches 59,967
LMK107BJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 244,137
87832-1420 Headers & Wire Housings 14,721
NDT456P MOSFET 9,634
Real Time Availability
Stock:
22 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.09
10:
$8.35
50:
$7.42
100:
$6.31
250:
$5.93
500:
$5.57
$5.38

To add to a project, please Log In.

682250118 121159121 160066609 118061240 142542804 146259450 189371948 165583196Alternative Packaging