Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-AQW214EHA
Manufacturer Part #:

AQW214EHA

Manufacturer:

Description: Solid State Relays - PCB Mount 400v 100mA DIP Form A Norm-Open
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Control Voltage Range: 1.5 V to 5 V
Load Voltage Rating: 400 V
Load Current Rating: 100 mA
Contact Form: 2 Form A (DPST-NO)
Output Device: MOSFET
Package / Case: DIP-8
Mounting Style: SMD/SMT
Input to Output Isolation Method: Photocoupler
Packaging: Tube
Product Type: PCB Mount
Factory Pack Quantity: 40
Termination Style: Solder Pad
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
769-AQW214EHAX AQW214EHAX REEL Non-Stocked $3.96 1
769-AQW214EHAZ AQW214EHAZ REEL Non-Stocked $3.96 1
Not Assigned Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 35 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.33
  25: $5.94
  50: $5.34
  100: $4.65
  500: $4.08
  1,000: $3.96
  2,500: $3.82
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LQW15AN4N7C00D
Fixed Inductors 4.7 NH +-.3NH
Murata Electronics
1: $0.33
LQW15AN3N9D10D
Fixed Inductors 3.9nH
Murata Electronics
1: $0.43
LM393N
Comparator ICs Lo-Pwr Dual Voltage
STMicroelectronics
1: $0.38
110-43-308-41-001000
IC & Component Sockets 8P TIN PIN GOLD CONT
Mill-Max
1: $0.75
74HCT594D,112
Counter Shift Registers 8-BIT SHIFT REGISTER
NXP Semiconductors
1: $0.90
CRCW06030000Z0EA
Thick Film Resistors - SMD 1/10watt ZEROohm Jumper
Vishay/Dale
1: $0.22
GRM155R71H222KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
GRM188F51A475ZE20D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.18
MC14541BCPG
Timers & Support Products 3-18V with Auto
ON Semiconductor
1: $0.60
19300160428
Heavy Duty Power Connectors METAL HOOD HAN 16B 2 L ...
HARTING
1: $25.23
CRCW12060000Z0EA
Thick Film Resistors - SMD 1/4watt 0ohms
Vishay/Dale
1: $0.22
UP2B-330-R
Fixed Inductors 33uH 1.7A 0.0917ohms
Coiltronics / Cooper Bussmann
1: $1.60
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay/Dale
1: $0.22
AQW214
Solid State Relays - PCB Mount 100MA 400V 8PIN DPS ...
Panasonic Electric Works
1: $7.00
GRM033C80J333KE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033 ...
Murata Electronics
1: $0.10
GRM1555C1H1R0CA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
C1005C0G1H130J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
0: $0.00
C3216X5R1C685K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.55
GRM1555C1HR50CZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
GRM1555C1H8R0DZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10


000000001Alternative Packaging