Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-AQW214EA
Manufacturer Part #:

AQW214EA

Manufacturer:

Description: Solid State Relays - PCB Mount 100MA 400V 8PIN DPST
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant By Exemption Details
Control Voltage Range: 1.5 V to 5 V
Load Voltage Rating: 400 V
Load Current Rating: 100 mA
Contact Form: 2 Form A (DPST-NO)
Output Device: MOSFET
Package / Case: DIP-8
Mounting Style: SMD/SMT
On Resistance (Max): 30 Ohms
Packaging: Tube
Product Type: PCB Mount
Factory Pack Quantity: 40
Termination Style: Solder Pad
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
769-AQW214EAX AQW214EAX REEL 2,000 Can Ship in 5 Days $4.28 1
769-AQW214EAZ AQW214EAZ REEL Non-Stocked $4.69 1
Not Assigned Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.94
  25: $7.28
  50: $6.50
  100: $5.52
  500: $4.85
  1,000: $4.69
  2,500: $4.54
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM339AM
Comparator ICs Quad Comparator
Fairchild Semiconductor
1: $0.44
CRCW0805590KFKTA
Thick Film Resistors - SMD 1/8watt 590Kohms 1%
Vishay/Dale
1: $0.10


682250118Alternative Packaging