|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-AQW212A
Manufacturer Part #:

AQW212A

Manufacturer:

Description:
Solid State Relays - PCB Mount 500MA 60V 8PIN DPST
Mouser Online Catalog Page 2,000, Mouser Online Catalog
PDF Page 2,000, PDF Catalog Page
AQW212A Datasheet AQW212A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant By Exemption Details
Brand: Panasonic Industrial Devices
Control Voltage Range: 1.5 V to 5 V
Load Voltage Rating: 60 V
Load Current Rating: 500 mA
Input Current: 50 mA
Contact Form: DPST (2 Form A)
Output Type: MOSFET
Package / Case: SMD DIP-8
Mounting Style: SMD/SMT
Input to Output Isolation Method: Optocoupler
Packaging: Tube
Product: Telecommunication Relays
Series: AQW
Factory Pack Quantity: 50
Termination Style: Gull Wing Lead
Tradename: PhotoMOS
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
769-AQW212AX AQW212AX Reel In Stock $8.50 1
769-AQW212AZ AQW212AZ Reel Non-Stocked Lead-Time 14 Weeks $5.04 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 155,403
AD822ARZ Precision Amplifiers 2,211
OP213ESZ Precision Amplifiers 332
CC6-2405SR-E Isolated DC/DC Converters 75
4-140 Barrier Terminal Blocks 5,636
AQV252GA Solid State Relays - PCB Mount 1,355
5-104363-2 Headers & Wire Housings 1,888
MMBD914LT1G Diodes - General Purpose, Power, Switching 173,125
1-770170-1 Pin & Socket Connectors 3,513
SMF24AT1G TVS Diodes - Transient Voltage Suppressors 4,589
Real Time Availability
Stock:
585 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.50
10:
$7.81
50:
$6.94
100:
$5.90
250:
$5.55
500:
$5.21
$5.04
$4.61

To add to a project, please Log In.

682250118 121159121 165583196 160066609 142542804 189371948 118061240 146259450Alternative Packaging