Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-AQV252G
Manufacturer Part #:

AQV252G

Manufacturer:

Description: Solid State Relays - PCB Mount 2500MA 60V 6PIN SPST
Silverlight Page 1,984, Mouser Enhanced Catalog
PDF Page 1,984, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant By Exemption Details
Control Voltage Range: 1.5 V to 5 V
Load Voltage Rating: 60 V
Load Current Rating: 2.5 A
Contact Form: 1 Form A (SPST-NO)
Output Device: MOSFET
Package / Case: DIP-6
Mounting Style: Through Hole
Input to Output Isolation Method: Photocoupler
On Resistance (Max): 0.08 Ohms
Packaging: Tube
Product Type: PCB Mount
Factory Pack Quantity: 50
Termination Style: Solder Pin
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,419 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.28
  25: $4.85
  50: $4.41
  100: $4.04
  500: $3.93
  1,000: $3.81
  2,500: $3.67
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
2N3906BU
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.08
1825093-1
IC & Component Sockets 6P CLOSED FRAME GOLD
TE Connectivity
1: $0.53
TS01CQE
Slide Switches SPDT ON-ON
C&K Components
1: $4.22
TAP105K020SCS
Tantalum Capacitors - Solid Leaded 20volt 1.0uF 10 ...
AVX
1: $0.39
MOS1CT52R473J
Metal Oxide Resistors 1W 47K 5%
KOA Speer
1: $0.09
1N4742A-TR
Zener Diodes 12 Volt 1.3 Watt
Vishay Semiconductors
1: $0.10
MPSA42
Transistors Bipolar - BJT NPN Transistor High Volt ...
Fairchild Semiconductor
1: $0.28
291-2.2K-RC
Carbon Film Resistors - Through Hole 2.2Kohms 0.05
Xicon
1: $0.10
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
UVZ2D470MHD
Aluminum Electrolytic Capacitors - Leaded 200volts ...
Nichicon
1: $0.62
DF04MA-E3/45
Bridge Rectifiers 1.0 Amp 400 Volt
Vishay Semiconductors
1: $0.39
RGEF300
Resettable Fuses RGEF300
TE Connectivity / Raychem
1: $0.42
291-390-RC
Carbon Film Resistors - Through Hole 390ohms 0.05
Xicon
1: $0.10
V130LA10AP
Varistors 130V 1000pF
Littelfuse
1: $0.60
CD15ED220JO3F
Mica Capacitors 22pF 500V +/-5%
Cornell Dubilier
1: $1.80
UVZ1H471MHD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.63


682250118