|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-AQV252A
Manufacturer Part #:

AQV252A

Manufacturer:

Description:
Solid State Relays - PCB Mount 400MA 60V 6PIN SPST
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant By Exemption Details
Brand: Panasonic Industrial Devices
Load Voltage Rating: 60 VAC, 60 VDC
Load Current Rating: 2.5 A
Input Current: 50 mA
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Package / Case: SMD DIP-6
Mounting Style: SMD/SMT
Input to Output Isolation Method: Optocoupler
Packaging: Tube
Product: Telecommunication Relays
Series: AQV
Factory Pack Quantity: 50
Termination Style: Gull Wing Lead
Tradename: PhotoMOS
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
769-AQV252AX AQV252AX Reel Non-Stocked Lead-Time 14 Weeks $3.81 1000
769-AQV252AZ AQV252AZ Reel In Stock $5.85 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F103ZGT6 ARM Microcontrollers - MCU 916
ESD0P4RFL E6327 ESD Suppressors 43,500
DLW21HN900SQ2L Common Mode Filters / Chokes 71,321
LM2674M-5.0/NOPB Voltage Regulators - Switching Regulators 2,835
DS25BR120TSD/NOPB LVDS Interface IC 1,417
TMP007AIYZFT Board Mount Temperature Sensors 661
1N5822 Schottky Diodes & Rectifiers 5,930
600S101FT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,443
MINISMDC050F-2 Resettable Fuses - PPTC 21,076
1206YC106MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,704
Real Time Availability
Stock:
85 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.44
10:
$5.92
50:
$5.26
100:
$4.48
250:
$4.20
500:
$3.95
$3.82
$3.49

To add to a project, please Log In.

682250118 128859289 189371948 118061240 121159121 146259450 142542804 165583196Alternative Packaging