Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-AQV227NS
Manufacturer Part #:

AQV227NS

Manufacturer:

Description: Solid State Relays - PCB Mount 70MA 200V 6PIN SPST
Silverlight Page 1,986, Mouser Enhanced Catalog
PDF Page 1,986, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant By Exemption Details
Control Voltage Range: 1.5 V to 5 V
Load Voltage Rating: 200 V
Load Current Rating: 50 mA
Contact Form: 1 Form A (SPST-NO)
Output Device: MOSFET
Package / Case: SOP-6
Mounting Style: SMD/SMT
Input to Output Isolation Method: Photocoupler
On Resistance (Max): 30 Ohms
Packaging: Tube
Product Type: PCB Mount
Factory Pack Quantity: 75
Termination Style: Solder Pad
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
769-AQV227NSX AQV227NSX REEL Non-Stocked $3.67 1
769-AQV227NSZ AQV227NSZ REEL Non-Stocked $3.34 1
Not Assigned Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
733 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.21
  25: $5.68
  50: $5.08
  100: $4.30
  500: $3.79
  1,000: $3.67
  2,500: $3.55
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DRV135UA
Audio Amplifiers AUDIO LINE DRIVERS
Texas Instruments
1: $5.28
INA117KU
Differential Amplifiers High Common-Mode Voltage
Texas Instruments
1: $7.31
NFE61PT472C1H9L
EMI/RFI Suppressors & Ferrites 4700PF 50V 2.0A EMI
Murata Electronics
1: $1.09
OPA2277U
Operational Amplifiers - Op Amps High Precision Op ...
Texas Instruments
1: $8.88
OPA2132U
High Speed Operational Amplifiers High Speed FET-I ...
Texas Instruments
1: $11.07
PMEG6020ER,115
Schottky Diodes & Rectifiers 2A MEGA SCHOTTKY BARR ...
NXP Semiconductors
1: $0.39
MAX336CAI+
Multiplexer Switch ICs 16:1 Low Leakage CMOS MUX
Maxim Integrated
1: $12.31
NML1205SC
DC/DC Converters 2W SNGL OUT 12-5 VDC Single Outpu ...
Murata Power Solutions
1: $13.20
IRF840PBF
MOSFET N-Chan 500V 8.0 Amp
Vishay/Siliconix
1: $1.55
IRFR9214PBF
MOSFET P-Chan 250V 2.7 Amp
Vishay/Siliconix
1: $0.95
NTD24N06LT4G
MOSFET 24V 60A POWER MOSFET
ON Semiconductor
1: $0.99
LP2992IM5-3.3/NOPB
Low Dropout Regulators - LDO Micropower 250mA Lo- ...
Texas Instruments
1: $0.92
AQY221R2S
Solid State Relays - PCB Mount 150MA 25V 4PIN C X ...
Panasonic Electric Works
1: $6.13
TLE2022CDR
Operational Amplifiers - Op Amps Dual Precision Lo ...
Texas Instruments
1: $1.97
MAX325CSA+
Analog Switch ICs Precision Single Supply SPST
Maxim Integrated
1: $3.61
88917-201LF
High Speed / Modular Connectors GUIDE RECEP.
FCI
1: $2.90
MTP2P50EG
MOSFET 500V 2A P-Channel
ON Semiconductor
1: $3.07
DS90C031TM/NOPB
LVDS Interface IC LVDS QUAD CMOS DIFF LINE DRVR
Texas Instruments
1: $2.91
1770911
Fixed Terminal Blocks PTSM 0,5/ 5-2,5-H THR R32
Phoenix Contact
1: $0.86
1770898
Fixed Terminal Blocks PTSM 0,5/ 3-2,5-H THR R32
Phoenix Contact
1: $0.58


120228189 682250118Alternative Packaging