Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-AQV227NA
Manufacturer Part #:

AQV227NA

Manufacturer:

Description: Solid State Relays - PCB Mount 200v 70mA DIP Form A Norm-Open
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Control Voltage Range: 1.5 V to 5 V
Load Voltage Rating: 200 V
Load Current Rating: 70 mA
Contact Form: 1 Form A (SPST-NO)
Output Device: MOSFET
Package / Case: DIP-6
Mounting Style: SMD/SMT
Input to Output Isolation Method: Photocoupler
Packaging: Tube
Product Type: PCB Mount
Factory Pack Quantity: 50
Termination Style: Solder Pad
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
769-AQV227NAX AQV227NAX REEL Non-Stocked $3.68 1
769-AQV227NAZ AQV227NAZ REEL Non-Stocked $3.35 1
Not Assigned Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.23
  25: $5.70
  50: $5.10
  100: $4.33
  500: $3.81
  1,000: $3.68
  2,500: $3.57
  5,000: Quote
 

To add to a project, please Log In.


137467047Alternative Packaging