Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-AQV224NS
Manufacturer Part #:

AQV224NS

Manufacturer:

Description: Solid State Relays - PCB Mount 400v 50mA SOP Form A Norm-Open
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Control Voltage Range: 1.5 V to 5 V
Load Voltage Rating: 400 V
Load Current Rating: 40 mA
Contact Form: 1 Form A (SPST-NO)
Output Device: MOSFET
Package / Case: SOP-6
Mounting Style: SMD/SMT
Input to Output Isolation Method: Photocoupler
Packaging: Tube
Product Type: PCB Mount
Factory Pack Quantity: 75
Termination Style: Solder Pad
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
769-AQV224NSX AQV224NSX REEL Non-Stocked $3.67 1
769-AQV224NSZ AQV224NSZ REEL Non-Stocked $3.67 1
Not Assigned Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.41
  25: $4.95
  50: $4.42
  100: $3.76
  500: $3.63
  1,000: $3.53
  2,500: $3.44
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6K-2F-Y-DC5
Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT ...
Omron Electronics
1: $4.49
TX2SA-5V
Low Signal Relays - PCB 2A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.30
EA2-5NU
Low Signal Relays - PCB DPDT 5VDC 1A
NEC
1: $3.09
EXII-7760UC
Capacitance Touch Sensor Modules EX II USB Control ...
3M Touch Systems
1: $64.36
CD4071BE
Logic Gates Quad 2-Input
Texas Instruments
1: $0.25
BSP52,115
Transistors Darlington TRANS DARLINGTON
NXP Semiconductors
1: $0.57
597D476X0050Z2T
Tantalum Capacitors - Solid SMD 47uF 50volts 20% Z ...
Vishay/Sprague
1: $18.14
CRT1206-BY-10R0ELF
Thin Film Resistors - SMD 1/4watts 10 ohm .1%
Bourns
1: $0.35
RK09L12D0A1T
Potentiometers Flat 20mm 10k
ALPS
1: $1.12
KUSBX-BS1N-B
USB Connectors B TYPE RECEPTACLE BLACK
Kycon
1: $1.63
MOV-07D101K
Varistors 250pF 100volts 10%
Bourns
1: $0.13
EEE-FK1E101AP
Aluminum Electrolytic Capacitors - SMD 100UF 25V F ...
Panasonic Electronic Components
1: $0.60
OAR5R050JLF
Current Sense Resistors - Through Hole 0.05 OHM 5%
IRC
1: $0.95
EEE-1EA221UP
Aluminum Electrolytic Capacitors - SMD 220uF 25V
Panasonic Electronic Components
1: $0.48
12061A471JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.39
06035C181KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.19
FP301-3-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3, 48 ...
3M Electronic Specialty
1: $20.69
6GG5B-73
Toggle Switches TOGGLE SWITCH
Carling Technologies
1: $14.59
CR2512-JW-102ELF
Thick Film Resistors - SMD 1KOHM 1WATT 5%
Bourns
1: $0.15
MCF5270AB100
Microprocessors - MPU MCF5232 V2CORE 64KSRAM
Freescale Semiconductor
24: $16.40


000000001Alternative Packaging