Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-AQS225S
Manufacturer Part #:

AQS225S

Manufacturer:

Description: Solid State Relays - PCB Mount 50MA 80V RF
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant By Exemption Details
Control Voltage Range: 1.5 V to 5 V
Load Voltage Rating: 80 V
Load Current Rating: 70 mA
Contact Form: 4 Form A (4PST-NO)
Output Device: MOSFET
Package / Case: SOP-16
Mounting Style: SMD/SMT
On Resistance (Max): 21 Ohms
Packaging: Bulk
Product Type: PCB Mount
Factory Pack Quantity: 50
Termination Style: Solder Pad
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Panasonic Electric Works

Manufacturer Part #:
Description:
Solid State Relays - PCB Mount RF PhotoMOS 70mA SOP Form A Norm-Open

Compare With Current Part
Customers Who Bought This Item Also Bought
CY7C68013A-128AXC
8-bit Microcontrollers - MCU EZ USB FX2LP LO PWR H ...
Cypress Semiconductor
1: $19.79
20-101-0434
System-On-Modules - SOM RCM2100 RabbitCore
Rabbit Semiconductor
1: $89.00
TMS320F28335PGFA
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $22.68
MAX3160EAP+
RS-422/RS-485 Interface IC 3-5.5V 1uA Tcvr Multipr ...
Maxim Integrated
1: $21.29
FPF2702MPX
Power Switch ICs - POE / LAN AccuPower Advanced Lo ...
Fairchild Semiconductor
1: $2.75
NDT3055L
MOSFET SOT-223 N-CH LOGIC
Fairchild Semiconductor
1: $0.65
MGA-62563-TR1G
RF Amplifier 3 SV 22 dB
Avago Technologies
1: $2.28
10-89-7162
Headers & Wire Housings VERT BRKAWAY HDR 16P dual ...
Molex
1: $1.08
79107-7019
Headers & Wire Housings 40CIR VERT RECPT
Molex
1: $4.33
87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
Molex
1: $1.74
TAJC106K025RNJ
Tantalum Capacitors - Solid SMD 25volts 10uF 10%
AVX
1: $0.69
0402ESDA-MLP1
ESD Suppressors PolySurg 0402 35V .05pF
Cooper Bussmann
1: $0.23
FDMA530PZ
MOSFET -30V P-Ch PowerTrench MOSFET
Fairchild Semiconductor
1: $0.77
EA2-12NJ
Low Signal Relays - PCB COIL 12VDC NON-LATCH
NEC
1: $2.60
154-2442-E
USB Connectors B TYPE 4P WHITE
Kobiconn
1: $0.85
VC060318A400DP
Varistors 18V 0.1J Energy
AVX
1: $0.28
GJM1555C1H180JB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.33
HSMP-482B-TR1G
PIN Diodes 50 VBR 1 pF
Avago Technologies
1: $0.85
GJM1555C1H1R5CB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.33
ECS-240-12-5PX-TR
Crystals 24MHz 12 pF -10C +70C
ECS
1: $0.41


682250118 137467047