|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-AQC1A2-ZT12VDC-R
Manufacturer Part #:

AQC1A2-ZT12VDC-R

Manufacturer:

Description:
Solid State Relays - PCB Mount 1A 12V Zero Cross
Share |
Manufacturer: Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: Panasonic Industrial Devices
Load Voltage Rating: 250 V
Load Current Rating: 20 mA
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Mounting Style: Through Hole
Input to Output Isolation Method: Optocoupler
Packaging: Bulk
Product: Automation Relays
Factory Pack Quantity: 50
Termination Style: Solder Pin
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G3MC-202P-DC12 Solid State Relays - PCB Mount 1,268
5519A Test Leads 56
84134010 Solid State Relays - Industrial Mount 37
AXT530124 Board to Board & Mezzanine Connectors 2,202
70AAJ-2-M0 Battery Contacts 879
OPB730 Optical Switches, Reflective, Phototransistor Output 248
ASO242R Solid State Relays - PCB Mount 58
G3MC-202PL-DC12 Solid State Relays - PCB Mount 47
MAX9109ESA+ Analog Comparators 482
IRFB7540PBF MOSFET 470
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.87
10:
$14.27
25:
$13.66
50:
$12.14
100:
$10.32
250:
$9.71
500:
$9.11
$8.81

To add to a project, please Log In.

165954354 121159121 118061240 146259450 189371948 165583196