|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-AQA211VL
Manufacturer Part #:

AQA211VL

Manufacturer:

Description:
Solid State Relays - Industrial Mount 15A, 75V to 250V Screw term Zerocross
Mouser Online Catalog Page 2,790, Mouser Online Catalog
PDF Page 2,790, PDF Catalog Page
AQA211VL Datasheet AQA211VL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: Panasonic Industrial Devices
Control Voltage Range: 4 VDC to 32 VDC
Load Voltage Rating: 75 VAC to 250 VAC
Load Current Rating: 15 A
Output Type: SCR
Mounting Style: DIN Rail
Packaging: Bulk
Product: Industrial Mount
Factory Pack Quantity: 2
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431176451 Ferrite Clamp On Cores 5,019
0431164281 Ferrite Clamp On Cores 32,686
0431167281 Ferrite Clamp On Cores 4,811
CS5526-BSZ Analog to Digital Converters - ADC 1,742
MPX5100DP Board Mount Pressure Sensors 2,730
0431164951 Ferrite Clamp On Cores 58,767
0431177081 Ferrite Clamp On Cores 1,211
SSI-LXH312GD-150 LED Panel Mount Indicators 4,052
SSI-LXH312ID-150 LED Panel Mount Indicators 1,458
MAX5437EUD+ Digital Potentiometer ICs 153
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.00
5:
$31.35
10:
$30.70
25:
$28.41
50:
$26.12
100:
$22.21
250:
$20.89
500:
$19.59

To add to a project, please Log In.

130731345 142750172 167253698 165954354 189371948 199843077 165583196 177237549 118061240 121159121 146259450