Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-AMN42122
Manufacturer Part #:

AMN42122

Manufacturer:

Description: Board Mount Motion & Position Sensors DIGITAL WHITE PCB SLIGHT DETECTION
Silverlight Page 2,072, Mouser Enhanced Catalog
PDF Page 2,072, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant By Exemption Details
Sensing Distance: 20 cm
Output Type: Digital
Supply Voltage - Max: 3 V
Supply Voltage - Min: 2.2 V
Supply Current: 46 uA
Maximum Operating Temperature: + 60 C
Packaging: Bulk
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.14
  25: $22.51
  50: $20.95
  100: $19.59
  500: $19.09
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CGA6M3X7S2A475K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.60
CGA5L1X7R1V475K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.43
ERA-6AED683V
Thin Film Resistors - SMD 0805 68Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-3AED202V
Thin Film Resistors - SMD 0603 2000ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AED202V
Thin Film Resistors - SMD 0805 2000ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
NTF2955T1G
MOSFET -60V 2.6A P-Channel
ON Semiconductor
1: $0.78
SFH 5711-2/3-Z
Ambient Light Sensors PHOTO IC (ALS) SMT
OSRAM Opto Semiconductors
1: $2.04
VS-30BQ100TRPBF
Schottky Diodes & Rectifiers 3.0 Amp 100 Volt
Vishay Semiconductors
1: $1.27
VCNL4010-GS08
Proximity Sensors Proximity/ALS sensor
Vishay Semiconductors
1: $3.12
TCS3414FN
Light to Digital Converters TRI Color Sensor LTD I ...
ams
1: $3.38
TSL2550D
Ambient Light Sensors Ambient Light Sensor SMBus
ams
1: $3.01
SR732BLTER422F
Current Sense Resistors - SMD 0.422ohms 1% 100PPM
KOA Speer
1: $1.20
RCWL0805R330JMEA
Thick Film Resistors - SMD 1/8watt .33ohms 5% 300p ...
Vishay
1: $1.45
AMN41122
Board Mount Motion & Position Sensors DIGITAL 10M ...
Panasonic Electric Works
1: $24.33
MAX16833AUE/V+
LED Lighting Drivers 2MHz HB w/MOSFET & HSide Crnt ...
Maxim Integrated
1: $5.61
SR732BTTER825F
Current Sense Resistors - SMD 0.825ohms 1% 100PPM
KOA Speer
1: $0.30
DR125-221-R
Fixed Inductors 220uH 1.5A 0.384ohms
Coiltronics / Cooper Bussmann
1: $1.86
RCWL0805R360JMEA
Thick Film Resistors - SMD 1/8watt .36ohms 5% 300p ...
Vishay
1: $1.45
ECS-320-20-33-CKM-TR
Crystals 32.000MHz 20pF 10ppm -20C +70C
ECS
1: $1.35


682250352 126916482 144736624 107863422 165280625 144949695 166437689 110041280 145542982 171100189