|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-AMN41122
Manufacturer Part #:

AMN41122

Manufacturer:

Description:
Board Mount Motion & Position Sensors DIGITAL 10M WHT PCB 10 METER DETECTION
Mouser Online Catalog Page 2,079, Mouser Online Catalog
PDF Page 2,079, PDF Catalog Page
AMN41122 Datasheet AMN41122 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant By Exemption Details
Brand: Panasonic Industrial Devices
Product: Motion Sensor
Sensing Distance: 20 cm
Output Type: Digital
Operating Supply Current: 46 uA
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Supply Voltage - Max: 3 V
Supply Voltage - Min: 2.2 V
Packaging: Tray
Factory Pack Quantity: 50
Tradename: NaPiOn
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX44009EDT+T Ambient Light Sensors 17,614
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
APHBM2012SURKCGKC Standard LEDs - SMD 67,271
2468 Cylindrical Battery Contacts, Clips, Holders & Springs 4,118
47346-0001 USB Connectors 56
LIS2DHTR Accelerometers 9,776
STGD5NB120SZT4 IGBT Transistors 3,634
EEE-FP1E471AP Aluminum Electrolytic Capacitors - SMD 5,265
ERJ-2GE0R00X Thick Film Resistors - SMD 1,184,833
ERJ-2RKF1002X Thick Film Resistors - SMD 2,761,368
Real Time Availability
Stock:
55 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.20
2:
$18.98
5:
$18.77
10:
$18.56

To add to a project, please Log In.

110041280 682250352 145542982 144736624 171100189 165280625 166437689 130233959 107863422 119015281 197847692 141411018 147914401 195346910