|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-AMN21111
Manufacturer Part #:

AMN21111

Manufacturer:

Description:
Board Mount Motion & Position Sensors 5VDC MOTION SENSOR BLACK ANALOG PCB
Mouser Online Catalog Page 2,079, Mouser Online Catalog
PDF Page 2,079, PDF Catalog Page
AMN21111 Datasheet AMN21111 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant By Exemption Details
Brand: Panasonic Industrial Devices
Product: Motion Sensor
Sensing Distance: 20 cm
Output Type: Analog - Voltage
Operating Supply Current: 170 uA
Mounting Style: Through Hole
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Packaging: Bulk
Factory Pack Quantity: 50
Tradename: NaPiOn
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX232AESE+ RS-232 Interface IC 2,478
4555-0 Test Clips 7,011
ATMEGA8L-8AU 8-bit Microcontrollers - MCU 4,480
AD8630ARZ Precision Amplifiers 2,123
INA118U Instrumentation Amplifiers 931
TLC59116IPWR LED Lighting Drivers 3,010
JS202011SCQN Slide Switches 13,173
MF-USMF005-2 Resettable Fuses - PPTC 18,102
AMN22111 Board Mount Motion & Position Sensors 30
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.31
2:
$18.11
5:
$17.92
10:
$17.73

To add to a project, please Log In.

145542982 110041280 682250352 109029125 144736624 171100189 165280625 166437689 141411018 195346910 107863422 147914401 119015281 130233959 197847692