|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-AMN14111
Manufacturer Part #:

AMN14111

Manufacturer:

Description:
Board Mount Motion & Position Sensors 5 VDC SENSOR BLACK DIGITAL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant By Exemption Details
Brand: Panasonic Industrial Devices
Product: Motion Sensor
Sensing Distance: 10 m
Output Type: Digital
Operating Supply Current: 46 uA
Package / Case: -
Mounting Style: Through Hole
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Supply Voltage - Max: 6 V
Supply Voltage - Min: 3 V
Output Current: 100 uA
Packaging: Tray
Factory Pack Quantity: 50
Tradename: NaPiOn
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSH201,215 MOSFET 86,774
MF-MSMF010-2 Resettable Fuses - PPTC 24,034
NC3MAAH-0 XLR Connectors 2,900
NSI45025AT1G LED Lighting Drivers 23,126
EKMB1303112 Board Mount Motion & Position Sensors 87
MF-MSMF075/24-2 Resettable Fuses - PPTC 4,176
7101SD9CQE Toggle Switches 270
ABMM-12.000MHZ-B2-T Crystals 1,109
74LVCE1G04SE-7 Buffers & Line Drivers 2,177
Real Time Availability
Stock:
71 Can Ship Immediately

On Order:
0

Factory Lead-Time:
24 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.87
2:
$19.65
5:
$19.43
10:
$19.21

To add to a project, please Log In.

145542982 107863422 147914401 141411018 195346910 119015281 130233959 197847692