Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-AMN12111
Manufacturer Part #:

AMN12111

Manufacturer:

Description:
Board Mount Motion & Position Sensors 5 VDC SENSOR BLACK DIGITAL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant By Exemption Details
Brand: Panasonic Industrial Devices
Product: Motion Sensor
Sensing Distance: 2 m
Output Type: Digital
Supply Voltage - Max: 6 V
Supply Voltage - Min: 3 V
Supply Current: 46 uA
Package / Case: -
Maximum Operating Temperature: + 60 C
Packaging: Bulk
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Output Current: 100 uA
Factory Pack Quantity: 50
Tradename: NaPiOn
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.76
  2: $19.53
  5: $19.31
  10: $19.10

To add to a project, please Log In.


144736624 165280625 145542982 130233959 107863422 119015281 147914401 195346910 197847692