Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-AMB240905
Manufacturer Part #:

AMB240905

Manufacturer:

Description: Industrial Motion & Position Sensors 4.5 To6.5V DC 19.685 Middle type
PDF Data Sheet
 
Share |
Manufacturer: Panasonic
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Voltage Rating: 4.5 V to 6.5 V
Temperature Range: - 25 C to + 75 C
Type: Motion Sensor
Maximum Operating Temperature: + 75 C
Mounting Style: Screw
Packaging: Bulk
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $53.77
  25: $48.39
  50: $43.02
  100: $38.71
  500: Quote
 
 
 

To add to a project, please Log In.

107863422 126916482 142336017 144949695 165280625