|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-ALS4B12TW
Manufacturer Part #:

ALS4B12TW

Manufacturer:

Description:
General Purpose Relays ALS Relay 1FormA 12V sealed B-Coil
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Panasonic Industrial Devices
Contact Termination: Solder Pin
Mounting Style: Through Hole
Contact Form: SPST (1 Form A)
Coil Voltage: 12 V
Contact Material: Silver Nickel
Packaging: Tube
Power Consumption: 360 mW
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Panasonic Industrial Devices

Manufacturer Part #:
Description:
General Purpose Relays 1 Form A 20A 24VDC Flat typ TM 24VDC

Compare With Current Part

0000000015-0912-45false