|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-AGN210A4HZ
Manufacturer Part #:

AGN210A4HZ

Manufacturer:

Description:
Low Signal Relays - PCB 2 Form C 1 Form A 30VDC SMD 4.5V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Brand: Panasonic Industrial Devices
Product: Slim Form Relays
Coil Voltage: 4.5 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 1 A
Maximum Switching Current: 1 A
Coil Current: 22.2 mA
Coil Type: Latching
Power Consumption: 100 mW
Contact Rating: 1 A at 30 VDC / 300 mA at 125 VAC
Contact Termination: J Form Lead
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
769-AGN210A4HX AGN210A4HX Reel Non-Stocked $2.77 500
769-AGN210A4H AGN210A4H Tube In Stock $3.06 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDN5618P MOSFET 36,957
0154001.DRT Surface Mount Fuses 3,249
SN65HVD3082ED RS-485 Interface IC 1,167
VS-10MQ100NTRPBF Schottky Diodes & Rectifiers 45,144
LM321MFX/NOPB Operational Amplifiers - Op Amps 16,117
LRC-LR1206LF-01-R050-F Current Sense Resistors - SMD 6,843
BAT46WJ,115 Schottky Diodes & Rectifiers 15,900
PIC18F43K22-I/PT 8-bit Microcontrollers - MCU 1,068
GRM1885C1H431JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,609
AGN200A4H Low Signal Relays - PCB 1,084
Real Time Availability
Stock:
374 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.80
10:
$3.64
100:
$2.63
250:
$2.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$2.32
$2.24
$2.21
$2.17
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165954354 118061240 189371948 165583196Alternative Packaging