|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-AGN200A03
Manufacturer Part #:

AGN200A03

Manufacturer:

Description:
Low Signal Relays - PCB 1A 3VDC DPDT NON-LATCHING SMD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Brand: Panasonic Industrial Devices
Product: Slim Form Relays
Coil Voltage: 3 VDC
Contact Form: DPDT (2 Form C)
Contact Current Rating: 1 A
Maximum Switching Current: 1 A
Coil Current: 46.7 mA
Coil Type: Non-Latching
Power Consumption: 140 mW
Contact Rating: 300 mA at 125 VAC, 1 A at 30 VDC
Contact Termination: J Form Lead
Mounting Style: SMD/SMT
Packaging: Tube
Factory Pack Quantity: 50
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
769-AGN200A03X AGN200A03X Reel In Stock $4.83 1
769-AGN200A03Z AGN200A03Z Reel In Stock $3.28 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 107,828
GRM32ER60J107ME20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 57,668
10118192-0001LF USB Connectors 23,389
216843-1 Terminals 3,636
BAV99-7-F Diodes - General Purpose, Power, Switching 56,758
W23-X1A1G-15 Circuit Breakers 285
44914-0801 Headers & Wire Housings 1,047
SN74LS00D Logic Gates 4,329
44914-1801 Headers & Wire Housings 892
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.62
10:
$2.51
100:
$1.81
250:
$1.71
500:
$1.60
$1.55
$1.53
$1.49

To add to a project, please Log In.

165954354 118061240 189371948 165583196Alternative Packaging