|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
658-VL3032-1GUF
Manufacturer Part #:

VL3032-1GUF

Manufacturer:

Description:
Coin Cell Battery 3V 100mAH 3 PIN HORZ
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Coin Cell Battery
RoHS: Not Applicable
Series: VL
Brand: Panasonic Battery
Battery Size: 3032
Output Voltage: 3 V
Capacity: 100 mAh
Chemistry: Lithium
Termination Style: Through Hole
Orientation: Horizontal
Diameter: 30 mm
Height: 3.2 mm
Rechargeable/Non-Rechargeable: Rechargeable
Factory Pack Quantity: 100
Type: Coin Cell Battery with Leads
Part # Aliases: VL-3032/GUFN
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
658-VL-3032/GUFN VL-3032/GUFN In Stock $9.28 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,423
CR2450 Coin Cell Battery 40,439
1758050 Pluggable Terminal Blocks 5,858
MBR0520L Schottky Diodes & Rectifiers 78,121
DS1230AB-70+ NVRAM 114
MAX1555EZK+T Battery Management 9,218
BLM21PG331SN1D EMI Filter Beads, Chips & Arrays 66,805
MURS160T3G Rectifiers 29,016
RC55LF-D-1K-B-B Metal Film Resistors - Through Hole 2,547
MAX203ECPP+G36 RS-232 Interface IC 84
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Panasonic Battery

Manufacturer Part #:
Description:
Coin Cell Battery 3V 100mAH

170464461 144607102 106889023 130043370 103808846 156241373 157313450 189667604 190214457 1665741865-0804-3falseAlternative Packaging