|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
658-VL2020-1HF
Manufacturer Part #:

VL2020-1HF

Manufacturer:

Description:
Coin Cell Battery 3V 20mAH 2 PIN HORZ
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Coin Cell Battery
RoHS: Not Applicable
Brand: Panasonic Battery
Output Voltage: 3 V
Capacity: 20 mAh
Chemistry: Lithium
Termination Style: Tabs
Rechargeable/Non-Rechargeable: Rechargeable
Factory Pack Quantity: 60
Type: Coin Cell Battery with Leads
Part # Aliases: VL-2020/HFN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Panasonic Battery

Manufacturer Part #:
Description:
Coin Cell Battery 3V 20mAH RECHG 2 PIN HORZ

Compare With Current Part

130043370 156241373 157313450 189667604 190214457 1665741865-0804-3false