|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
658-VL2330/HFN
Manufacturer Part #:

VL-2330/HFN

Manufacturer:

Description:
Coin Cell Battery 3V 50mAH RECHG W/TABS
Mouser Online Catalog Page 2,293, Mouser Online Catalog
PDF Page 2,293, PDF Catalog Page
VL-2330/HFN Datasheet VL-2330/HFN Datasheet
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Coin Cell Battery
RoHS: Not Applicable
Series: VL
Brand: Panasonic Battery
Battery Size: 2330
Output Voltage: 3 V
Capacity: 50 mAh
Chemistry: Lithium
Termination Style: Through Hole
Orientation: Horizontal
Diameter: 23 mm
Height: 3 mm
Rechargeable/Non-Rechargeable: Rechargeable
Operating Temperature Range: - 20 C to + 60 C
Factory Pack Quantity: 240
Type: Rechargeable Coin Cell Battery
Part # Aliases: VL-2330/HFN VL2330-1HF VL2330-1HFE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
760K DC Power Connectors 4,898
NYS229 Phone Connectors 14,721
VL-3032/F2N Coin Cell Battery 1,673
VL-1220/VCN Coin Cell Battery 555
VL-2020/HFN Coin Cell Battery 641
ERJ-2RKF1002X Thick Film Resistors - SMD 2,788,329
TNPW04021K00BEED Thin Film Resistors - SMD 5,885
24-6040-0010 Solder 53
Real Time Availability
Stock:
1,029 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.60
10:
$6.83
50:
$6.07
100:
$5.31
240:
$4.86
480:
$4.55
960:
$4.17
$3.92

To add to a project, please Log In.

103808846 144607102 156241373 106889023 188492425 189667604 190214457 157313450 130043370 166574186