|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
658-ML-614S/ZTN
Manufacturer Part #:

ML-614S/ZTN

Manufacturer:

Description:
Coin Cell Battery 3V 3.4 mAh RECHG REQUIRES HOLDER
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Coin Cell Battery
RoHS: Not Applicable
Series: ML
Brand: Panasonic Battery
Battery Size: 614
Output Voltage: 3 V
Capacity: 3.4 mAh
Chemistry: Lithium
Termination Style: Pressure Contacts
Orientation: -
Diameter: 6.8 mm
Height: 1.4 mm
Rechargeable/Non-Rechargeable: Rechargeable
Operating Temperature Range: - 20 C to + 60 C
Factory Pack Quantity: 8000
Type: Rechargeable Coin Cell Battery
Part # Aliases: ML-614S/ZTN
Unit Weight: 0.005997 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VL-1220/HFN Coin Cell Battery 3,170
A2235-H GPS Modules 726
ML-621S/DN Coin Cell Battery 4,433
CC2540DK Development Boards & Kits - Wireless 22
SN74LV1T125DBVR Buffers & Line Drivers 18,843
ML-920S/DN Coin Cell Battery 12,759
VL-1220/VCN Coin Cell Battery 553
VL-2330/HFN Coin Cell Battery 1,026
MMK5225K63J06L4BULK Film Capacitors 9,134
S8401-46 Coin Cell Battery Holders 923
Real Time Availability
Stock:
6,409 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.77
10:
$1.59
25:
$1.50
50:
$1.42
100:
$1.24
250:
$1.13
500:
$1.06
$0.976
$0.944

To add to a project, please Log In.

130043370 156241373 157313450 167613200 189754458 106889023 123467294 144607102 166574186 188492425 103808846 189667604 190214457