|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
658-LR6XWA
Manufacturer Part #:

LR6XWA/B

Manufacturer:

Description:
Consumer Battery & Photo Battery INDUSTRIAL ALK AA 1.5V CASE/PRICED EA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Consumer Battery & Photo Battery
RoHS: Not Applicable
Brand: Panasonic Battery
Battery Size: AA
Output Voltage: 1.5 V
Chemistry: Alkaline
Termination Style: Pressure Contacts
Rechargeable/Non-Rechargeable: Non-Rechargeable
Packaging: Bulk
Factory Pack Quantity: 500
Part # Aliases: 1215SW-4 639-HD-AA E91 EN91 GR6X KAA LR6XWA/B MN1500 P646-ND PC1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 155,403
LR03XWA/B2 Consumer Battery & Photo Battery 43,930
LR03XWA/B Consumer Battery & Photo Battery 82,000
6LF22XWA/B12 Consumer Battery & Photo Battery 6,616
PT-1540PQ Audio Indicators & Alerts 1,905
LR20XWA/B12 Consumer Battery & Photo Battery 693
LR03XWA/B24 Consumer Battery & Photo Battery 2,688
LR20XWA/B Consumer Battery & Photo Battery 510
LR14XWA/B12 Consumer Battery & Photo Battery 338
LR14XWA/B Consumer Battery & Photo Battery 800
Real Time Availability
Stock:
99,500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 500
Multiples: 500
Pricing (USD)
500:
$0.225
$0.206
$0.199
$0.189
Similar Product
Manufacturer:

Panasonic Battery

Manufacturer Part #:
Description:
Consumer Battery & Photo Battery INDUSTRIAL ALK AA BOX OF 24/PRICED EA

To add to a project, please Log In.

161814801 114110106 173576227 189667604 120373251 106889023 130043370 188492425 193094427 103808846 113239055 157313450 1897544585-1013-49false