|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
658-BR1225A/FA
Manufacturer Part #:

LITH 2A/FA

Manufacturer:

Description:
Coin Cell Battery 3V 48mAh W/TABS
Lifecycle:
Obsolete
Shipping Restrictions:
Available in USA only. Available in USA only.
Share |
Manufacturer: Panasonic
Product Category: Coin Cell Battery
RoHS: Not Applicable
Brand: Panasonic Battery
Output Voltage: 3 V
Capacity: 48 mAh
Chemistry: Lithium
Termination Style: SMD/SMT
Orientation: -
Factory Pack Quantity: 1000
Type: Coin Cell Battery
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
658-BR1225A/FAN BR1225A/FAN Tray In Stock $2.03 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Panasonic Battery

Manufacturer Part #:
Description:
Coin Cell Battery 3V 48mAh, 2 Pin Flat Mount

157313450 130043370 156241373 166574186 189667604Alternative Packaging