Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
658-CR2450
Manufacturer Part #:

CR2450

Manufacturer:

Description: Coin Cell Battery 3V 620mAh 24.5mm dia, 5mm h
Silverlight Page 2,274, Mouser Enhanced Catalog
PDF Page 2,274, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: Not Applicable
Output Voltage: 3 V
Capacity: 620 mAh
Termination Style: SMD/SMT
Rechargeable/Non-Rechargeable: Non-Rechargeable
Factory Pack Quantity: 100
Part # Aliases: CR-2450/BN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3788 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  10: $0.943
  25: $0.909
  50: $0.838
  100: $0.733
  250: $0.671
  500: $0.629
  1,000: $0.576
  2,500: $0.549

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
CR2025
Coin Cell Battery 3V 20 X 2.5 MM 150mA
Panasonic Battery
1: $0.32
C2012Y5V0J226Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.53
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.25
EET-ED2D561DA
Aluminum Electrolytic Capacitors - Snap In 560UF 2 ...
Panasonic Electronic Components
1: $4.93
PTS525SM10SMTR LFS
Tactile Switches Micromini Tact SMT Switch
C&K Components
1: $0.57
PIC12F683-I/SN
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
Microchip Technology
1: $1.36
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
LR6XWA/B
Consumer Battery & Photo Battery AA SIZE 1.5V ALK ...
Panasonic Battery
1: $0.35
50-57-9404
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE ...
Molex
1: $0.47
MSP430AFE253IPW
16-bit Microcontrollers - MCU 16B MCU
Texas Instruments
1: $4.95
LR03XWA/B
Consumer Battery & Photo Battery AAA SIZE 1.5V ALK ...
Panasonic Battery
1: $0.35
VLMS1300-GS08
Standard LEDs - SMD Super Red Clear Non-Diff
Vishay Semiconductors
1: $0.08
TPS61221DCKT
DC/DC Switching Regulators Tiny Low Inp Vltg Boost ...
Texas Instruments
1: $1.82
CR2016
Coin Cell Battery 3V 20 X 1.6 MM 75mA
Panasonic Battery
1: $0.32
CR2430.IB
Coin Cell Battery 3V 24.5 x 3.0mm 285mAh
Renata
1: $1.22
3008
Battery Holders, Snaps & Contacts 2450 Battery RET ...
Keystone Electronics
1: $0.69
ESD9L3.3ST5G
TVS Diodes - Transient Voltage Suppressors ESD PRO ...
ON Semiconductor
1: $0.36

157313450 189667604 183711686 156241373 166574186 130043370 111517345