Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
658-CR2412
Manufacturer Part #:

CR2412

Manufacturer:

Description: Coin Cell Battery 3V 100mAh 24.5mm dia, 1.2mm h
Silverlight Page 2,274, Mouser Enhanced Catalog
PDF Page 2,274, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: Not Applicable
Output Voltage: 3 V
Capacity: 100 mAh
Termination Style: SMD/SMT
Rechargeable/Non-Rechargeable: Non-Rechargeable
Factory Pack Quantity: 800
Part # Aliases: CR-2412/BN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,244 Can Ship Immediately

On Order: 1700 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.89
  10: $2.60
  25: $2.51
  50: $2.31
  100: $2.02
  250: $1.85
  500: $1.73
  1,000: $1.59
  2,500: $1.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SL353LT
Board Mount Hall Effect / Magnetic Sensors Micro o ...
Honeywell
1: $0.76
CR2450
Coin Cell Battery 3V 620mAh 24.5mm dia, 5mm h
Panasonic Battery
1: $1.05
02-06-1132
Pin & Socket Connectors CRIMP SKT BULK 24-30
Molex
1: $0.09
S4020L
SCRs 20A 400V
Littelfuse
1: $1.73
D4020L
Rectifiers 400V 20A
Littelfuse
1: $1.52
02-06-2132
Pin & Socket Connectors CRIMP PIN BULK 24-30
Molex
1: $0.11
HP-R-0046-353-103-5%-ST
Industrial Motion & Position Sensors HotPot 46mm R ...
Spectra Symbol
1: $18.95
CR2430.IB
Coin Cell Battery 3V 24.5 x 3.0mm 285mAh
Renata
1: $1.22
W28-XT1A-15
Circuit Breakers 15A PUSH TO RESET
TE Connectivity / P&B
1: $3.19
CPF110R000FHE14
Metal Film Resistors - Through Hole 1watt 10ohms 1 ...
Vishay/Dale
1: $0.70
WSU135-0620
Plug-In AC Adapters 100-240VAC, 8.37W 13.5VDC, 0.6 ...
Triad Magnetics
1: $7.36
RH0506K810FC02
Wirewound Resistors - Chassis Mount 50watts 6.81Ko ...
Vishay/Dale
1: $5.54

183711686 156241373 166574186 157313450 111517345 189667604 130043370