Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
658-CR2025
Manufacturer Part #:

CR2025

Manufacturer:

Description: Coin Cell Battery 3V 20 X 2.5 MM 150mA
Silverlight Page 2,274, Mouser Enhanced Catalog
PDF Page 2,274, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Coin Cell Battery
RoHS: Not Applicable
Battery Size: CR2025
Output Voltage: 3 V
Capacity: 165 mAh
Chemistry: Lithium
Termination Style: Pressure Contacts
Rechargeable/Non-Rechargeable: Non-Rechargeable
Factory Pack Quantity: 200
Type: Coin Cell Battery
Part # Aliases: CR-2025L/BN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,181 Can Ship Immediately

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.32
  10: $0.293
  50: $0.26
  100: $0.228
  250: $0.208
  500: $0.195
  1,000: $0.179
  2,500: $0.166
  5,000: $0.162

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0383
System-On-Modules - SOM RCM2020 RabbitCore
Rabbit Semiconductor
1: $39.00
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
MAX232CPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
LR6XWA/B
Consumer Battery & Photo Battery AA SIZE 1.5V ALK ...
Panasonic Battery
1: $0.35
LCM-S01602DSF/A
LCD Character Display Modules & Accessories InfoVu ...
Lumex
1: $15.70
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
33 + SUPER (.75"X66')
Adhesive Tapes SCOTCH SUPER 33 BLK
3M Electronic Specialty
1: $5.42
T350B105K050AT
Tantalum Capacitors - Solid Leaded 50volts 1uF 10%
Kemet
1: $1.14
ECS-.327-6-13X
Crystals 32.768KHz 6pF
ECS
1: $1.50
CR2016
Coin Cell Battery 3V 20 X 1.6 MM 75mA
Panasonic Battery
1: $0.32
TLC0831CP
Analog to Digital Converters - ADC 8bit ADC Serial
Texas Instruments
1: $4.40
CNY17F-3
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $0.62
377.MP 0% HG
Coin Cell Battery 1.55V 6.8 x 2.6mm 28mAh
Renata
1: $0.78
158-P02EK381V10-E
Fixed Terminal Blocks 3.81MM P 90DEG 10P
Kobiconn
1: $3.51
517D108M050EK6AE3
Aluminum Electrolytic Capacitors - Leaded 1000uF 5 ...
Vishay/Sprague
1: $2.13
FP16-150
Power Transformers 16VCT 2.5VA XFMR
Triad Magnetics
1: $10.76
392.MP 0% HG
Coin Cell Battery 1.55V 7.9 x 3.6mm 45mAh
Renata
1: $1.15

157313450 111517345 189667604 130043370 183711686 156241373 166574186