|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
658-CR123A
Manufacturer Part #:

CR123A

Manufacturer:

Description:
Consumer Battery & Photo Battery CR123A 3V 1400mAh
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Consumer Battery & Photo Battery
RoHS: Not Applicable
Brand: Panasonic Battery
Battery Size: CR123A
Output Voltage: 3 V
Capacity: 1400 mAh
Chemistry: Lithium
Termination Style: Pressure Contacts
Rechargeable/Non-Rechargeable: Non-Rechargeable
Operating Temperature Range: - 40 C to + 70 C
Packaging: Bulk
Factory Pack Quantity: 1200
Type: Electronic Batteries
Part # Aliases: CR-123APA/B
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 161,770
LR03XWA/B2 Consumer Battery & Photo Battery 44,514
CR2450 Coin Cell Battery 40,439
ANT-916-CW-HWR-SMA Antennas 1,340
LR6XWA/B2 Consumer Battery & Photo Battery 21,174
CR2025 Coin Cell Battery 35,133
CR1620 Coin Cell Battery 4,145
1051 Battery Enclosures 2,117
LR20XWA/B12 Consumer Battery & Photo Battery 717
Real Time Availability
Stock:
27,990 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.35
10:
$2.11
25:
$1.88
100:
$1.64
250:
$1.50
500:
$1.41
$1.29
$1.25
$1.19

To add to a project, please Log In.

106889023 103808846 113239055 157313450 189667604 130043370 188492425