|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
658-CR-1220/FCN
Manufacturer Part #:

CR-1220/FCN

Manufacturer:

Description:
Coin Cell Battery 3V 25mAH
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Coin Cell Battery
RoHS: Not Applicable
Series: CR
Brand: Panasonic Battery
Battery Size: 1220
Output Voltage: 3 V
Capacity: 25 mAh
Chemistry: Lithium
Termination Style: Through Hole
Orientation: Vertical
Diameter: 12 mm
Height: 2 mm
Rechargeable/Non-Rechargeable: Non-Rechargeable
Operating Temperature Range: - 30 C to + 60 C
Packaging: Bulk
Factory Pack Quantity: 1000
Type: Lithium Primary Coil Batteries
Part # Aliases: CR-1220/FCN
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRS2010-FX-1000ELF Thick Film Resistors - SMD 5,310
MIKROE-1120 Battery Packs 388
PIC16F1938-I/SO 8-bit Microcontrollers - MCU 3,051
1N5819HW-7-F Schottky Diodes & Rectifiers 125,139
EEE-FTH101XAP Aluminum Electrolytic Capacitors - SMD 31,060
776164-1 Automotive Connectors 326
MC33063AQDRQ1 Voltage Regulators - Switching Regulators 8,063
P6SMB150A TVS Diodes - Transient Voltage Suppressors 2,667
ABLS-18.432MHZ-B2-T Crystals 1,123
Real Time Availability
Stock:
1,032 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.28
10:
$1.15
50:
$1.03
100:
$0.901
250:
$0.824
500:
$0.773
$0.708
$0.665
$0.633

To add to a project, please Log In.

144607102 166574186 106889023 130043370 103808846 156241373 183711686 111517345 157313450 189667604 188492425