Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
658-BR2325
Manufacturer Part #:

BR2325

Manufacturer:

Description: Coin Cell Battery 3V 23 X 2.5 MM 175mA
Mouser Online Catalog Page 2,393, Mouser Online Catalog
PDF Page 2,393, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Coin Cell Battery
RoHS: Not Applicable
Brand: Panasonic Battery
Battery Size: BR2325
Output Voltage: 3 V
Capacity: 165 mAh
Chemistry: Lithium
Termination Style: Pressure Contacts
Rechargeable/Non-Rechargeable: Non-Rechargeable
Operating Temperature Range: - 30 C to + 80 C
Series: BR
Factory Pack Quantity: 20
Type: Lithium Primary Coin Batteries
Part # Aliases: BR-2325/BN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,120 Can Ship Immediately

On Order: 4400 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.46
  10: $1.32
  50: $1.17
  100: $1.02
  200: $0.939
  400: $0.881
  800: $0.807
  2,400: $0.758
  4,800: $0.722

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3005
Coin Cell Battery Holders TH COIN CELL BATTERY HOL ...
Keystone Electronics
1: $0.57
3004TR
Coin Cell Battery Holders SMT .939x1.339x.939 .093 ...
Keystone Electronics
1: $1.30
3004
Coin Cell Battery Holders SM COIN CELL BH 23mm
Keystone Electronics
1: $0.64
1091TR
Coin Cell Battery Holders Coin Cell holder 1071Gol ...
Keystone Electronics
1: $3.50
1091
Coin Cell Battery Holders Coin Cell holder 1071Gol ...
Keystone Electronics
1: $2.82
1083
Coin Cell Battery Holders Coin Cell holder 1073Gol ...
Keystone Electronics
1: $2.85
CR2032
Coin Cell Battery 3V 20X3.2MM 225mAH
Panasonic Battery
1: $0.33
LM34DZ/NOPB
Board Mount Temperature Sensors PREC FAHRENHEIT TE ...
Texas Instruments
1: $2.53
BR1225
Coin Cell Battery 3V 12 X 2.5 mm 48mA
Panasonic Battery
1: $1.26
CR2450
Coin Cell Battery 3V 620mAh 24.5mm dia, 5mm h
Panasonic Battery
1: $1.16
M4T28-BR12SH1
Battery Management Snaphat Batt & Cryst
STMicroelectronics
1: $6.07
1757284
Pluggable Terminal Blocks 6 Pos 5.08mm pitch Throu ...
Phoenix Contact
1: $1.70
1757271
Pluggable Terminal Blocks 5 Pos 5.08mm pitch Throu ...
Phoenix Contact
1: $1.54
1757242
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Throu ...
Phoenix Contact
1: $0.58
MC7805CTG
Linear Voltage Regulators 5V 1A Postive
ON Semiconductor
1: $0.50
TL072IP
Operational Amplifiers - Op Amps Dual JFET In Low ...
Texas Instruments
1: $0.70
OP07CP
Operational Amplifiers - Op Amps Low Offset Volt P ...
Texas Instruments
1: $0.91
1757255
Pluggable Terminal Blocks 3 Pos 5.08mm pitch Throu ...
Phoenix Contact
1: $0.90
TVX1C332MCD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $3.40
UVZ2W220MHD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $0.87

130043370 156241373 183711686 188492425 103808846 111517345 144607102 157313450 189667604 106889023 123467294 166574186