|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
658-BR2-3AE2SP
Manufacturer Part #:

BR2/3AE2SP

Manufacturer:

Description:
Electronic Battery 2/3 A 3V 1.2A 3 PINS
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Electronic Battery
RoHS: Not Applicable
Brand: Panasonic Battery
Battery Size: 2/3 A
Output Voltage: 3 V
Capacity: 1200 mA
Chemistry: Lithium
Termination Style: Solder Pins
Rechargeable/Non-Rechargeable: Non-Rechargeable
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 500
Type: Electronic Batteries
Part # Aliases: BR-2/3AE2SPN
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 9,261
2N2222A Bipolar Transistors - BJT 16,337
BR-2/3ASSPN Electronic Battery 2,705
EEU-FC1J471 Aluminum Electrolytic Capacitors - Leaded 6,844
TVX1H222MCD Aluminum Electrolytic Capacitors - Leaded 574
CU-124 Enclosures, Boxes, & Cases 555
HEDS-5500#G05 Encoders 167
1847 Lamps 924
ILD615-2 Transistor Output Optocouplers 824
SR211E224ZAR Multilayer Ceramic Capacitors MLCC - Leaded 1,151
Real Time Availability
Stock:
331 Can Ship Immediately

On Order:

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.62
10:
$5.06
50:
$4.50
100:
$3.93
200:
$3.60
500:
$3.37
$3.09
$2.99

To add to a project, please Log In.

130043370 106889023 188492425 103808846 157313450 1896676045-0803-20false