Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
658-BR1225A/HB
Manufacturer Part #:

BR1225A/HB

Manufacturer:

Description: Coin Cell Battery 3V 48mAh W/TABS
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Coin Cell Battery
RoHS: Not Applicable
Battery Size: CR1225
Output Voltage: 3 V
Capacity: 48 mAh
Chemistry: Lithium
Termination Style: Pressure Contacts
Rechargeable/Non-Rechargeable: Non-Rechargeable
Type: Coin Cell Battery
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,294 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.84
  10: $1.66
  25: $1.60
  50: $1.47
  100: $1.29
  250: $1.18
  500: $1.10
  1,000: $1.01
  2,500: $0.963

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
XBP24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
SN74AVC2T245RSWR
Translation - Voltage Levels Dual Bit Dual-Supply ...
Texas Instruments
1: $0.84
TPS62730DRYT
DC/DC Switching Converters Step Down Converter
Texas Instruments
1: $2.18
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
132134
RF Connectors SMA STRAIGHT PCB RECEPTACLE
Amphenol Connex
1: $3.15
ABS07-32.768KHZ-T
Crystals 32.768KHz 12.5pf 3.2 x 1.5 x 0.9mm
ABRACON
1: $1.18
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
555052-1
Modular Connectors / Ethernet Connectors 8 COUPLER ...
TE Connectivity / AMP
1: $5.96
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
W172DIP-147
Reed Relays 172DIP Mini Reed PCB Relay / SPDT, 0.2 ...
Magnecraft / Schneider Electric
1: $8.97
BR1225A/FAN
Coin Cell Battery 3V 48mAh, 2 Pin Flat Mount
Panasonic Battery
1: $1.84
BR1225A/HBN
Coin Cell Battery 3V 48mAh , 2 Pin Horz, Through H ...
Panasonic Battery
1: $1.84
16-02-1109
Headers & Wire Housings FEMALE HIGH FORCE 24-30 AW ...
Molex
1: $0.26
DF23C-30DS-0.5V(51)
Board to Board & Mezzanine Connectors REC 30POS DU ...
Hirose Connector
1: $1.18
157-0300
D-Sub Adapters & Gender Changers 9 PIN MALE-MALE
Kobiconn
1: $4.81
DF23C-40DS-0.5V(51)
Board to Board & Mezzanine Connectors 40P RECPT DU ...
Hirose Connector
1: $1.70
CRCW06031K54FKEA
Thick Film Resistors - SMD 1/10watt 1.54Kohms 1%
Vishay/Dale
1: $0.22
38720-6302
Barrier Terminal Blocks SR BTS PC 2P
Molex
1: $1.62
PW172KB1203F01
Plug-In AC Adapters 18.0W 12V 1.50A Energy Star IV
Ault / SL Power
1: $16.44

183711686 156241373 166574186 189667604 130043370 157313450 111517345