Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
658-BR1225A/FAN
Manufacturer Part #:

BR1225A/FAN

Manufacturer:

Description: Coin Cell Battery 3V 48mAh, 2 Pin Flat Mount
Silverlight Page 2,274, Mouser Enhanced Catalog
PDF Page 2,274, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: Not Applicable
Output Voltage: 3 V
Capacity: 48 mAh
Chemistry: Lithium
Termination Style: Tabs
Rechargeable/Non-Rechargeable: Non-Rechargeable
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
869 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.84
  10: $1.66
  25: $1.60
  50: $1.47
  100: $1.29
  250: $1.18
  500: $1.10
  1,000: $1.01
  2,500: $0.963

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMV1236-074LF
Varactor Diodes Ls=1.4nH SC-70 Common Cathode
Skyworks Solutions, Inc.
1: $0.93
MSP430F5438AIPZ
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi ...
Texas Instruments
1: $11.36
M4T28-BR12SH1
Battery Management Snaphat Batt & Cryst
STMicroelectronics
1: $3.88
MAX31855KASA+
Data Conversion ICs - Various Thermocouple To Digi ...
Maxim Integrated
1: $7.75
MAX3232CSE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.62
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
64128K FC BW-3
LCD Graphic Display Modules & Accessories 128X64 F ...
Displaytech
1: $16.52
REF3025AIDBZT
Voltage & Current References 2.5V 50ppm/DegC 50uA ...
Texas Instruments
1: $1.70
AT24C512C-SSHD-T
EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V
Atmel
1: $1.74
STM32F217VGT6
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Con ...
STMicroelectronics
1: $15.27
LM2937IMP-3.3/NOPB
Low Dropout Regulators - LDO 500 MA LDO REG
Texas Instruments
1: $1.45
503308-4010
Board to Board & Mezzanine Connectors 0.4 B/B PLUG ...
Molex
1: $2.52
MBRS340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.43
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
M41T62LC6F
Real Time Clock Serial real-time clocks with alarm
STMicroelectronics
1: $4.30
BR1225A/HB
Coin Cell Battery 3V 48mAh W/TABS
Panasonic Battery
1: $1.84
M41T81SM6F
Real Time Clock 2.0-5.5V 512 (64x8)
STMicroelectronics
1: $2.87
ERJ-2GEJ102X
Thick Film Resistors - SMD 0402 1Kohms 5% Tol
Panasonic Electronic Components
10000: $0.00
BR1225A/HA
Coin Cell Battery 3V 48mAh
Panasonic Battery
1: $1.84
04023A100DAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.16

183711686 156241373 166574186 157313450 111517345 189667604 130043370 127488896