|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
658-BR1225
Manufacturer Part #:

BR1225

Manufacturer:

Description:
Coin Cell Battery 3V 12 X 2.5 mm 48mA
Mouser Online Catalog Page 2,293, Mouser Online Catalog
PDF Page 2,293, PDF Catalog Page
BR1225 Datasheet BR1225 Datasheet
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Coin Cell Battery
RoHS: Not Applicable
Series: BR
Brand: Panasonic Battery
Battery Size: 1225
Output Voltage: 3 V
Capacity: 48 mAh
Chemistry: Lithium
Termination Style: Pressure Contacts
Orientation: -
Diameter: 12 mm
Height: 2.5 mm
Rechargeable/Non-Rechargeable: Non-Rechargeable
Operating Temperature Range: - 30 C to + 80 C
Packaging: Tray
Factory Pack Quantity: 1600
Type: Lithium Primary Coin Batteries
Part # Aliases: BR-1225/BN
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3000 Coin Cell Battery Holders 9,175
1056 Coin Cell Battery Holders 553
1056TR Coin Cell Battery Holders 429
3001 Coin Cell Battery Holders 271
3080 Coin Cell Battery Holders 274
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 155,448
BR2330 Coin Cell Battery 4,682
BR2325 Coin Cell Battery 5,185
DS1307+ Real Time Clock 3,160
500 Coin Cell Battery Holders 9,970
5005 Circuit Board Hardware - PCB 9,857
MAX3226CAE+ RS-232 Interface IC 811
MAX6341CSA+ Voltage References 569
CB3-3C-4M0000 Standard Clock Oscillators 702
22-12-2101 Headers & Wire Housings 3,864
Real Time Availability
Stock:
22,989 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.26
10:
$1.13
50:
$1.00
100:
$0.883
240:
$0.808
400:
$0.757
$0.694
$0.652
$0.62

To add to a project, please Log In.

103808846 111517345 157313450 189667604 106889023 123467294 144607102 130043370 156241373 167613200 183711686 189754458 188492425 166574186