Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
658-BR1225-1HC
Manufacturer Part #:

BR1225-1HC

Manufacturer:

Description: Coin Cell Battery 3V 48mAh 2 Pin Horz
Silverlight Page 2,274, Mouser Enhanced Catalog
PDF Page 2,274, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Share |
Manufacturer: Panasonic
Product Category: Coin Cell Battery
RoHS: Not Applicable
Output Voltage: 3 V
Chemistry: Lithium
Termination Style: Pressure Contacts
Rechargeable/Non-Rechargeable: Non-Rechargeable
Type: Coin Cell Battery
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,209 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.58
  10: $1.42
  25: $1.37
  50: $1.27
  100: $1.11
  250: $1.01
  500: $0.95
  1,000: $0.871
  2,500: $0.829

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
24LC1025-I/SM
EEPROM 1024K 128KX8 2.5V SER EE
Microchip Technology
1: $3.60
ANT-433-PW-LP
Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 433MHz
Linx Technologies
1: $2.46
PIC18F4525-I/PT
8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O
Microchip Technology
1: $5.74
MAX222CWN+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $5.41
SD101C-TR
Schottky Diodes & Rectifiers 40V 1mA T/R
Vishay Semiconductors
1: $0.10
FDMC510P
MOSFET 20V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.30
AYZ0202AGRLC
Slide Switches 1P2T SMT 1.2A SUBMIN
C&K Components
1: $1.35
VP0808L-G
MOSFET 80V 5Ohm
Supertex
1: $1.35
TPS23750PWPR
Hot Swap & Power Distribution IEEE 802.3af PD Cont ...
Texas Instruments
1: $2.81
658-60ABT3
Heat Sinks 28mm OMNIDIRECTIONAL
Wakefield
1: $2.75
AB26T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.25
TC4468COE
Power Driver ICs 1.2A Quad AND I/P
Microchip Technology
1: $3.26
SN74ALVC125DGVR
Buffers & Line Drivers Tri-State Quad Bus
Texas Instruments
1: $0.62
68685-308LF
Board to Board & Mezzanine Connectors RECEPTACLE 8 ...
FCI
1: $2.47
TZM5231B-GS08
Zener Diodes 5.1 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
MICC/N-R15K-01
Fixed Inductors BR/GN/SL/SL .15uH 10% Tol
Fastron
1: $0.30
121-1026/I-GR
Battery Holders, Snaps & Contacts "I" 10" 26AWG
Eagle Plastic Devices
1: $0.38
110-030
LED Mounting Hardware Perm-O-Pad Round TO-18 Mnt W ...
Bivar
1: $0.17
PM3604-15-RC
Coupled Inductors 15uH 20%
Bourns
1: $1.77
TCM809TENB713
Supervisory Circuits Microprocessor 38V
Microchip Technology
1: $0.43

183711686 156241373 166574186 157313450 111517345 189667604 1300433705-0804-3false