Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
658-BR-AT2SP
Manufacturer Part #:

BR-AT2SPE

Manufacturer:

Description:
Electronic Battery A 3V 1.8A SOLDER TAB
 
Shipping Restrictions: Available in USA only. Available in USA only.
Share |
Manufacturer: Panasonic
Product Category: Electronic Battery
RoHS: Not Applicable
Brand: Panasonic Battery
Output Voltage: 3 V
Chemistry: Lithium
Rechargeable/Non-Rechargeable: Non-Rechargeable
Factory Pack Quantity: 100
Type: Electronic Batteries
Part # Aliases: BR-AT2SPE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 375
Multiples: 375
Pricing (USD)
  375: $6.03
  750: $5.65
  1,125: $5.38
  2,625: Quote

To add to a project, please Log In.

106889023 130043370 157313450 189667604 103808846