|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
658-BR-2325/HCN
Manufacturer Part #:

BR-2325/HCN

Manufacturer:

Description:
Coin Cell Battery 3V 165mAH
Mouser Online Catalog Page 2,293, Mouser Online Catalog
PDF Page 2,293, PDF Catalog Page
BR-2325/HCN Datasheet BR-2325/HCN Datasheet
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Coin Cell Battery
RoHS: Not Applicable
Series: BR
Brand: Panasonic Battery
Battery Size: 2325
Output Voltage: 3 V
Capacity: 165 mAh
Chemistry: Lithium
Termination Style: Through Hole
Orientation: Horizontal
Diameter: 23 mm
Height: 2.5 mm
Rechargeable/Non-Rechargeable: Non-Rechargeable
Operating Temperature Range: - 30 C to + 80 C
Packaging: Bulk
Factory Pack Quantity: 360
Type: Lithium Primary Coin Batteries
Part # Aliases: BR-2325/HCN BR2325-1HC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 155,403
BR-2/3ASSPN Electronic Battery 2,694
8PCV-04-006 Barrier Terminal Blocks 2,529
MAX641ACPA+ Voltage Regulators - Switching Regulators 460
BR-2325/HGN Coin Cell Battery 1,143
CD4047BE Monostable Multivibrator 2,067
AD7579JNZ Analog to Digital Converters - ADC 20
MFR-25FRF52-20K Metal Film Resistors - Through Hole 15,336
64WR500KLF Trimmer Resistors - Through Hole 179
EEA-GA1A221H Aluminum Electrolytic Capacitors - Leaded 1,432
Real Time Availability
Stock:
7,714 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.77
10:
$1.59
50:
$1.42
100:
$1.24
360:
$1.13
720:
$1.06
$0.977
$0.918
$0.874

To add to a project, please Log In.

130043370 166574186 188492425 103808846 111517345 189667604 106889023 144607102 156241373 157313450 167613200 183711686 189754458