|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
658-BR-2032/GVN
Manufacturer Part #:

BR-2032/GVN

Manufacturer:

Description:
Coin Cell Battery 3V 190mAH
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Coin Cell Battery
RoHS: Not Applicable
Series: BR
Brand: Panasonic Battery
Battery Size: 2032
Output Voltage: 3 V
Capacity: 190 mAh
Chemistry: Lithium
Termination Style: Through Hole
Orientation: Vertical
Diameter: 20 mm
Height: 3.2 mm
Rechargeable/Non-Rechargeable: Non-Rechargeable
Operating Temperature Range: - 30 C to + 80 C
Packaging: Bulk
Factory Pack Quantity: 480
Type: Lithium Primary Coin Batteries
Part # Aliases: BR-2032/GVN
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S8401-46 Coin Cell Battery Holders 923
Real Time Availability
Stock:
592 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.77
10:
$1.59
50:
$1.42
100:
$1.24
240:
$1.13
480:
$1.06
960:
$0.977
$0.918
$0.874

To add to a project, please Log In.

106889023 130043370 156241373 167613200 189754458 103808846 188492425 189667604 144607102 157313450 111517345 166574186 183711686