|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
658-BR-1225/HCN
Manufacturer Part #:

BR-1225/HCN

Manufacturer:

Description:
Coin Cell Battery 3V 48mAh PC PINS
Mouser Online Catalog Page 2,293, Mouser Online Catalog
PDF Page 2,293, PDF Catalog Page
BR-1225/HCN Datasheet BR-1225/HCN Datasheet
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Coin Cell Battery
RoHS: Not Applicable
Series: BR
Brand: Panasonic Battery
Battery Size: 1225
Output Voltage: 3 V
Capacity: 48 mAh
Chemistry: Lithium
Termination Style: Through Hole
Orientation: Horizontal
Diameter: 12 mm
Height: 2.5 mm
Rechargeable/Non-Rechargeable: Non-Rechargeable
Operating Temperature Range: - 30 C to + 80 C
Packaging: Bulk
Factory Pack Quantity: 720
Type: Lithium Primary Coin Batteries
Part # Aliases: BR-1225/HCN BR1225-1HC BR1225-1HCE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-Dongle Bluetooth / 802.15.1 Development Tools 557
DSPIC33EP256MU806-I/PT Digital Signal Processors & Controllers - DSP, DSC 469
110-44-320-41-001000 IC & Component Sockets 2,418
1591BSBK Enclosures, Boxes, & Cases 460
MCP79411-I/MS Real Time Clock 2,767
AFK227M50G24T-F Aluminum Electrolytic Capacitors - SMD 1,805
CAT24C256WI-G EEPROM 3,949
68685-308LF Board to Board & Mezzanine Connectors 629
TVX1J220MAD1LS Aluminum Electrolytic Capacitors - Leaded 1,366
140-100N5-330J-RC Ceramic Disc Capacitors 6,997
Real Time Availability
Stock:
25,991 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.75
10:
$1.57
25:
$1.40
100:
$1.22
250:
$1.12
500:
$1.05
$0.963
$0.904
$0.861

To add to a project, please Log In.

106889023 130043370 144607102 156241373 167613200 189754458 157313450 183711686 166574186 103808846 111517345 188492425 189667604