Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
658-BR-1/2AAE2PN
Manufacturer Part #:

BR-1/2AAE2PN

Manufacturer:

Description:
Electronic Battery 3V 1000 mAh HORZ MNT 2 PINS POS 1 NEG
PDF Data Sheet
 
Shipping Restrictions: Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Electronic Battery
RoHS: Not Applicable
Brand: Panasonic Battery
Output Voltage: 3 V
Capacity: 1000 mAh
Chemistry: Lithium
Factory Pack Quantity: 200
Part # Aliases: BR-1/2AAE2PN
Unit Weight: 0.077603 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
310 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.00
  10: $4.50
  25: $4.00
  100: $3.50
  250: $3.20
  500: $3.00
  1,000: $2.75
  2,500: $2.66
  5,000: Quote

To add to a project, please Log In.

103808846 157313450 189667604 106889023 130043370 188492425