Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
658-6LR61XWA
Manufacturer Part #:

6LR61XWA

Manufacturer:

Description: Consumer Battery & Photo Battery 9V ALK SNAP FASTENERS
Lifecycle: New At Mouser
Silverlight Page 2,845, Mouser Enhanced Catalog
PDF Page 2,845, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Consumer Battery & Photo Battery
RoHS: Not Applicable
Battery Size: 9 V
Output Voltage: 9 V
Chemistry: Alkaline
Termination Style: Pressure Contacts
Rechargeable/Non-Rechargeable: Non-Rechargeable
Part # Aliases: 6AM-6PI 6LR61XWA/B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,558 Can Ship Immediately

On Order: 4950 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.03
  10: $1.82
  25: $1.76
  50: $1.62
  100: $1.42
  250: $1.30
  500: $1.22
  1,000: $1.11
  2,500: $1.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
LR03XWA/B
Consumer Battery & Photo Battery AAA SIZE 1.5V ALK ...
Panasonic Battery
1: $0.35
LM386N-1/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.58
LR6XWA/B
Consumer Battery & Photo Battery AA SIZE 1.5V ALK ...
Panasonic Battery
1: $0.35
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
84-6
Battery Holders, Snaps & Contacts 9V BATTERY STRAP
Keystone Electronics
1: $0.44
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
LR14XWA
Consumer Battery & Photo Battery C SIZE 1.5V ALK B ...
Panasonic Battery
1: $1.12
291-470-RC
Carbon Film Resistors - Through Hole 470ohms 0.05
Xicon
1: $0.10
HH-3449
Enclosures, Boxes, & Cases Battery Clip 9V
Bud Industries
1: $1.20
S302T-RO
Toggle Switches SPDT ON-ON MED/HIGH
NKK Switches
1: $4.93
12BH610-GR
Battery Holders, Snaps & Contacts 9V 6" LEADS BLK
Eagle Plastic Devices
1: $1.05
P160KNPD-2QC25B2K
Potentiometers 16mm 2Kohm
BI Technologies
1: $0.88
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37
121-0424/I-GR
Battery Holders, Snaps & Contacts "I" 4" 24AWG
Eagle Plastic Devices
1: $0.38
84-4
Battery Holders, Snaps & Contacts 9V BATTERY STRAP
Keystone Electronics
1: $0.70

173576227 189667604 130043370 114110106 157313450 193094427