Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
718-QP5.8-6-TO5
Manufacturer Part #:

QP5.8-6-TO5

Manufacturer:

Description: Photodiodes Quadrant 1.19x1.19mm Area with 0.50mm Gap
Silverlight Page 192, Mouser Enhanced Catalog
PDF Page 192, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pacific Silicon Sensor
Product Category: Photodiodes
RoHS: RoHS Compliant By Exemption Details
Product: Quad Photodiodes
Reverse Voltage: 50 V
Maximum Dark Current: 0.4 nA
Peak Wavelength: 633 nm
Rise Time: 20 ns
Package / Case: TO-5
Dark Current: 0.4 nA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Photocurrent: 10 uA
Responsivity: 0.4 A/W
Factory Pack Quantity: 100
Part # Aliases: 03-073
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.40
  5: $17.02
  10: $15.64
  50: $13.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SS460S
Board Mount Hall Effect / Magnetic Sensors TO-92 B ...
Honeywell
1: $0.72
MSP430F5418AIPN
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi ...
Texas Instruments
1: $6.63
DS3234S#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $8.58
TPS2051BDBVR
Power Switch ICs - USB Sngl Current Ltd Pwr Dstrbt ...
Texas Instruments
1: $1.18
DAC7558IRHBR
Digital to Analog Converters - DAC 12-Bit Octal Ul ...
Texas Instruments
1: $14.83
INA117P
Differential Amplifiers V Diff Amp
Texas Instruments
1: $6.99
CL4490-1000-232
RF Modules ConnexLink RS232 Client Only Package
Laird Technologies Wireless M2M
1: $110.00
MCP16301T-I/CHY
Current Mode PWM Controllers 30V Input buck Switch ...
Microchip Technology
1: $1.28
MPY634KP
Multipliers / Dividers ANALOG MULTIPLIER
Texas Instruments
1: $19.64
AT45DB321D-SU
Flash 32M 2.7-3.6V, 66Mhz Serial Flash
Adesto Technologies
1: $3.08
578305B00000G
Heat Sinks BLACK ANODIZE TO-5
Aavid Thermalloy
1: $0.99
10120-6000EC
D-Sub Micro-D Connectors 20P PLUG SHIELDED IDC WIR ...
3M Electronic Solutions Division
1: $4.52
10150-6000EC
D-Sub Micro-D Connectors 50P PLUG SHIELDED IDC WIR ...
3M Electronic Solutions Division
1: $5.62
FP-301 1/16" BLK 100'
Heat Shrink Tubing and Sleeves FP-301 1/16"X100' B ...
3M Electronic Specialty
1: $24.83
L297/1
Motor / Motion / Ignition Controllers & Drivers St ...
STMicroelectronics
1: $9.52
FDN336P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.45
OPT101PG4
Photodiodes Transimpedance Amp
Texas Instruments
1: $7.08
OPV310
Laser Diodes VCSEL Flat Lens
Optek
1: $11.45
OPR5911
Photodiodes Quad Photodiode
Optek
1: $5.41
QP50-6-18U-TO8
Photodiodes Quadrant 7.98 Area w/0.018mm Gap
Pacific Silicon Sensor
1: $113.81


This product is also available in:
150426793 151682008