|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
718-QP50-6-SD2
Manufacturer Part #:

QP50-6-SD2

Manufacturer:

Description:
Optical Sensor Modules 50mm2 quadrant detector module
Images are for reference only
See Product Specifications
Share |
Manufacturer: First Sensor
Product Category: Optical Sensor Modules
RoHS: RoHS Compliant Details
Type: Photodiode Sensors
Operating Supply Voltage: 15 V
Maximum Operating Temperature: + 70 C
Brand: First Sensor
Dimensions: 38.1 mm x 25.4 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: QP Series 6
Factory Pack Quantity: 1
Part # Aliases: 10-025 500741
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
132360 RF Terminators 4,988
46650-51RFX RF Terminators 816
MPY634KP Multipliers / Dividers 110
QP5.8-6-TO5 Photodiodes 134
QP50-6-18U-TO8S-H Photodiodes 9
QP50-6-TO8 Photodiodes 7
QP1-6-T052 Photodiodes 3
QP50-6-42U-TO8S-H Photodiodes 3
66WR5KLF Trimmer Resistors - Through Hole 239
DL100-7-PCBA3 Position Sensor Modules 3
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$419.52
2:
$403.39
5:
$395.77
10:
$374.57
25:
$322.71

To add to a project, please Log In.

153566726 192564755