Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
718-QP50-6-18U-TO8
Manufacturer Part #:

QP50-6-18U-TO8

Manufacturer:

Description: Photodiodes Quadrant 7.98 Area w/0.018mm Gap
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pacific Silicon Sensor
Product Category: Photodiodes
RoHS: RoHS Compliant By Exemption Details
Product: Quad Photodiodes
Reverse Voltage: 50 V
Maximum Dark Current: 5 nA
Peak Wavelength: 633 nm
Rise Time: 40 ns
Package / Case: TO-8
Dark Current: 2 nA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Photocurrent: 10 uA
Responsivity: 0.4 A/W
Factory Pack Quantity: 50
Part # Aliases: 501416
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $113.81
  5: $101.83
  10: $92.84
  50: $85.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C016 20H003 110 12
Circular DIN Connectors 3+PE MALE STRT BLK SCW SIL ...
Amphenol Tuchel
1: $9.28
C016 20G003 100 12
Circular DIN Connectors 3+PE FEM RECEPT BLK SCREW ...
Amphenol Tuchel
1: $7.47
TPS54618RTET
DC/DC Switching Regulators 2.95-6Vin,6A,2MHz Sync ...
Texas Instruments
1: $6.99
42815-0011
Headers & Wire Housings SOCKET 10 12 AWG
Molex
2500: $0.23
10150-6000EC
D-Sub Micro-D Connectors 50P PLUG SHIELDED IDC WIR ...
3M Electronic Solutions Division
1: $5.62
8209-6000
D-Sub Standard Connectors 9P OPEN COVER PLUG LOW P ...
3M Electronic Solutions Division
1: $4.62
8309-6000
D-Sub Standard Connectors 9P OPEN COVER SOCKET LOW ...
3M Electronic Solutions Division
1: $3.82
3240-12P-TO-C(50)
Headers & Wire Housings PLUG 12POS CABLE MNT
Hirose Connector
1: $5.85
UE27-AE54-100
USB Connectors USB A VERT JCK 30U"
Amphenol Commercial Products
1: $0.85
10120-6000EC
D-Sub Micro-D Connectors 20P PLUG SHIELDED IDC WIR ...
3M Electronic Solutions Division
1: $4.52
18121C225KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
AVX
1: $2.58
TLC2264CN
Operational Amplifiers - Op Amps Quad Rail-Rail
Texas Instruments
1: $2.53
8315-6000
D-Sub Standard Connectors 15P OPEN COVR SOCKET LOW ...
3M Electronic Solutions Division
1: $4.36
V250LA40AP
Varistors 250V 1000pF
Littelfuse
1: $0.53
QP50-6-SD2
Position Sensor Modules 50mm2 quadrant detector mo ...
Pacific Silicon Sensor
1: $366.70
NC3FD-L-B-1
XLR Connectors 3C FEMALE BLACK
Neutrik
1: $4.60
NC4FD-L-B-1
XLR Connectors 4 POLE FEM RECPT BLK MTL HSG AU CON ...
Neutrik
1: $8.60
84316 001100
Coaxial Cables 26AWG 1C SHIELD 100ft SPOOL BROWN
Belden Wire & Cable
1: $259.73
TPS73218DBVT
Low Dropout Regulators - LDO Cap-Free NMOS 250mA
Texas Instruments
1: $1.33
QP5.8-6-TO5
Photodiodes Quadrant 1.19x1.19mm Area with 0.50mm ...
Pacific Silicon Sensor
1: $18.40


This product is also available in:
150426793 151682008