|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
718-PS100-7-CER-PIN
Manufacturer Part #:

PS100-7-CER-PIN

Manufacturer:

Description:
Photodiodes Low Capacitance 10x10mm Area
Mouser Online Catalog Page 204, Mouser Online Catalog
PDF Page 204, PDF Catalog Page
PS100-7-CER-PIN Datasheet PS100-7-CER-PIN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: First Sensor
Product Category: Photodiodes
RoHS: No
Product: PIN Photodiodes
Package / Case: CERpin
Mounting Style: SMD/SMT
Peak Wavelength: 850 nm
Dark Current: 5 nA
Vr - Reverse Voltage: 50 V
Rise Time: 50 ns
Half Intensity Angle Degrees: 120 deg
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Series: PIN Series 7
Brand: First Sensor
Noise Equivalent Power - NEP: 3E-14 W/sqrt Hz
Packaging: Bulk
Photocurrent: 10 uA
Responsivity: 0.65 A/W
Factory Pack Quantity: 25
Part # Aliases: 03-213 PIN PS100-7-CER-2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BCAP0350 E270 T11 Supercapacitors / Ultracapacitors 2,147
T 3504 001 Circular DIN Connectors 996
LM358DT Operational Amplifiers - Op Amps 41,482
M95512-WMN6TP EEPROM 2,045
BSS138 MOSFET 119,257
ATMEGA32U2-AU 8-bit Microcontrollers - MCU 1,435
CRM1206-FX-R100ELF Thick Film Resistors - SMD 13,070
GRM3195C1H103FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,072
LP3985IM5-3.0/NOPB LDO Voltage Regulators 8,315
LMC662CMX/NOPB Operational Amplifiers - Op Amps 5,544
Real Time Availability
Stock:
143 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$106.97
5:
$91.04
10:
$82.28
25:
$70.14
50:
$64.83
100:
$59.43

To add to a project, please Log In.

121159121 115506145 195346910 146259450 179002910